STMicroelectronics STM32L151C8T6A

Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size4 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation364 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current300 nA
Number of Channels14
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels2
Number of Timers/Counters8
Number of USART Channels3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151C8T6A.

SHENGYU ELECTRONICS
Datasheet129 pages7 years ago
Future Electronics
Datasheet126 pages10 years ago
Datasheet132 pages10 years ago
Upverter
Datasheet130 pages9 years ago
TME
Datasheet130 pages6 years ago

Inventory History

3 month trend:
+31.89%

Alternate Parts

Price @ 1000
$ 3.07
$ 3.44
$ 3.44
Stock
1,140,116
801,929
801,929
Authorized Distributors
10
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
32 MHz
32 MHz
32 MHz
Number of I/Os
37
37
37
Interface
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
I2C, IrDA, LIN, SPI, UART, USART, USB
Memory Type
FLASH
EEPROM, FLASH
EEPROM, FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT
Brown-out Detect/Reset, DMA, I2C, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics STM32L151C8T6A.

Related Parts

Descriptions

Descriptions of STMicroelectronics STM32L151C8T6A provided by its distributors.

Ultra-low-power ARM Cortex-M3 MCU with 64 Kbytes Flash, 32 MHz CPU, USB
MCU 32-bit Low Power STM32L ARM Cortex-M3 RISC 64kB Flash 48-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 32MHz, CMOS, PQFP48
STM32L Series 64 KB Flash 32 kB SRAM 32 MHz 32-Bit Microcontroller - LQFP-48
64KB 1.8V~3.6V ARM Cortex-M3 32KB 32MHz FLASH 37 LQFP-48(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 32BIT, 32MHZ, LQFP-48; Product Range:STM32 Family STM32L1 Series Microcontrollers; Device Core:ARM Cortex-M3; Data Bus Width:32 bit; Operating Frequency Max:32MHz; Program Memory Size:64KB; No. of Pins:48Pins; Qualification:-

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins48
Technical
Core ArchitectureARM
Data Bus Width32 b
EEPROM Memory Size4 kB
Flash Memory Size64 kB
Frequency32 MHz
InterfaceI2C, IrDA, LIN, SPI, UART, USART, USB
Max Frequency32 MHz
Max Operating Temperature85 °C
Max Power Dissipation364 mW
Max Supply Voltage3.6 V
Memory Size64 kB
Memory TypeFLASH
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current300 nA
Number of Channels14
Number of D/A Converters2
Number of I2C Channels2
Number of I/Os37
Number of Programmable I/O37
Number of SPI Channels2
Number of Timers/Counters8
Number of USART Channels3
Oscillator TypeInternal
PeripheralsBrown-out Detect/Reset, DMA, POR, PWM, WDT
RAM Size32 kB
Schedule B8542310000
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32L151C8T6A.

SHENGYU ELECTRONICS
Datasheet129 pages7 years ago
Future Electronics
Datasheet126 pages10 years ago
Datasheet132 pages10 years ago
Upverter
Datasheet130 pages9 years ago
TME
Datasheet130 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant