
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | STL45N65M5 | 145 | 1 | Cut Tape | ||||||||
| Arrow Electronics | STL45N65M5 | 39,000 | 3K | |||||||||
| Verical | STL45N65M5 | 39,000 | 3K | |||||||||
| TME | STL45N65M5 | 0 | 1 | 5h | ||||||||
| Avnet | STL45N65M5 | 0 | 3K | 8h |
Download datasheets and manufacturer documentation for STMicroelectronics STL45N65M5.
Download STMicroelectronics STL45N65M5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STL45N65M5 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STL45N65M5.