STMicroelectronics ST232BDR

5V Powered Multi-channel RS-232 Drivers And Receivers, [-40OC, 85OC] Temperature Range
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Data Rate220 kbps
ESD ProtectionNo
InterfaceRS-232
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Channels2
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
TerminationSMD/SMT
Dimensions
Height1.65 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232BDR.

TME
Datasheet19 pages18 years ago
Newark
Datasheet19 pages18 years ago
Nu Horizons
Datasheet19 pages18 years ago
Mouser
Datasheet19 pages18 years ago
iiiC
Datasheet19 pages18 years ago

Inventory History

3 month trend:
+27.07%

Alternate Parts

Price @ 1000
$ 0.492
$ 0.39
$ 0.39
Stock
1,983,439
3,637,397
3,637,397
Authorized Distributors
11
11
11
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
220 kbps
220 kbps
220 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics ST232BDR.

Related Parts

Descriptions

Descriptions of STMicroelectronics ST232BDR provided by its distributors.

5V POWERED MULTI-CHANNEL RS-232 DRIVERS AND RECEIVERS, [-40oC, 85oC] TEMPERATURE RANGE
ST232BD Series 5 V Powered Multi Channel RS-232 Driver and Receiver -SOIC-16
RS232 Driver and Receiver, 2 TX, 2 RX, 4.5 V to 5.5 V, 16 Pins, SOIC
Ic, Transceiver, Rs-232, Smd; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Pins:16Pins;rohs Compliant: Yes |Stmicroelectronics ST232BDR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageSOP
Contact PlatingTin
MountSurface Mount
Number of Pins16
Technical
Data Rate220 kbps
ESD ProtectionNo
InterfaceRS-232
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Current10 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current5 mA
Number of Channels2
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
TerminationSMD/SMT
Dimensions
Height1.65 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST232BDR.

TME
Datasheet19 pages18 years ago
Newark
Datasheet19 pages18 years ago
Nu Horizons
Datasheet19 pages18 years ago
Mouser
Datasheet19 pages18 years ago
iiiC
Datasheet19 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant