Samtec SSW-110-01-F-D

SSW - Samtec 2.54mm Dual Row Straight Socket Strip 8.5mm Profile (mcv)(TO22)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Depth4.95 mm
Lead Length2.64 mm
Lead Pitch2.54 mm
Length25.91 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-110-01-F-D.

Newark
Datasheet1 page6 years ago
Datasheet3 pages10 years ago
Samtec
Technical Drawing3 pages7 years ago
Farnell
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages3 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+8.79%

Alternate Parts

Price @ 1000
$ 1.3
$ 1.39
$ 1.39
Stock
24,974
129,048
129,048
Authorized Distributors
10
11
11
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
20
20
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-110-01-F-D.

Related Parts

Descriptions

Descriptions of Samtec SSW-110-01-F-D provided by its distributors.

SSW - Samtec 2.54mm Dual Row Straight Socket Strip 8.5mm Profile (mcv)(TO22)
Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
CONN, RCPT, 20POS, 2ROW, 2.54MM ROHS COMPLIANT: YES

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-110-01-F-D.
  • SSW11001FD

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
Technical
Contact Resistance10 mΩ
GenderFemale
Max Current Rating6.9 A
Max Operating Temperature125 °C
Max Voltage Rating (AC)550 V
Min Operating Temperature-55 °C
Number of Contacts20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating (AC)465 V
Voltage Rating (DC)655 V
Dimensions
Depth4.95 mm
Lead Length2.64 mm
Lead Pitch2.54 mm
Length25.91 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-110-01-F-D.

Newark
Datasheet1 page6 years ago
Datasheet3 pages10 years ago
Samtec
Technical Drawing3 pages7 years ago
Farnell
Datasheet2 pages6 years ago
Master Electronics
Datasheet2 pages3 years ago
Toby Electronics
Datasheet1 page2 years ago
Datasheet2 pages5 years ago
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page3 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet1 page5 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant