Samtec SSW-110-22-F-D-VS-K

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderFemale
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth7.87 mm
Lead Pitch2.54 mm
Length25.91 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-110-22-F-D-VS-K.

element14 APAC
Datasheet1 page6 years ago
Samtec
Technical Drawing4 pages7 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Factory Futures
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+153%

Alternate Parts

Price @ 1000
$ 2.1
$ 2.69
$ 2.69
Stock
27,397
11,339
11,339
Authorized Distributors
11
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
20
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec SSW-110-22-F-D-VS-K.

Related Parts

Descriptions

Descriptions of Samtec SSW-110-22-F-D-VS-K provided by its distributors.

Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch
CONNECTOR, RCPT, 20POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: SSW Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)
Connector, Receptacle, 20 Contacts, 2 Rows, 2.54 Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Product Range:Ssw Series; Gender:Receptaclerohs Compliant: Yes |Samtec SSW-110-22-F-D-VS-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW11022FDVSK

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact Resistance10 mΩ
GenderFemale
Max Current Rating3 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Depth7.87 mm
Lead Pitch2.54 mm
Length25.91 mm
Pitch2.54 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for Samtec SSW-110-22-F-D-VS-K.

element14 APAC
Datasheet1 page6 years ago
Samtec
Technical Drawing4 pages7 years ago
Master Electronics
Datasheet2 pages3 years ago
Electro Sonic
Datasheet1 page5 years ago
Sager Electronics
Datasheet1 page7 years ago
Datasheet1 page3 years ago
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet1 page0 years ago
Datasheet1 page11 years ago
Factory Futures
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant