Samtec SSM-105-S-SV

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Solder, Tiger Claw SSM Series
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSM-105-S-SV.

element14 APAC

Datasheet1 page8 years ago

Samtec

Master Electronics

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download Samtec SSM-105-S-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 0.82
$ 0.82
Stock
5,418
9,796
9,796
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
5
5
5
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Solder, Tiger Claw SSM Series
Amphenol Communications Solutions71607-305LF
Dubox-71607-305Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 71607-305LF
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Solder, SSW Series, Phosphor Bronze
Amphenol Communications Solutions68617-604
Board Connector, 4 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Surface Mount Terminal,
Conn Socket Strip SKT 5 POS 2mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec SSM-105-S-SV provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Solder, Tiger Claw SSM Series
Pass Through,Push-Pull,Receptacle 2.54mm 1 5pin 5.2A 760nm SMD,P=2.54mm 12.7mm*4.42mm
"Surface Mount PCB Socket Strips
Conn Socket Strip SKT 5 POS 2.54mm Solder ST SMD Automotive Tube
.100 2.54 mm Tiger Claw Surf Mnt Skt Str
CONNECTOR, RCPT, 5POS, 1ROW, 2.54MM;
SMT SOCKET STRIP .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM105SSV