Lumex SSL-LX3054ID

Red LED635 nm T1 (3 mm) DiffusedDome Lens Through Hole package | Lumex SSL-LX3054ID
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Wavelength635 nm
Dimensions
Height5.25 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054ID.

Master Electronics
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Mouser
Datasheet1 page23 years ago

Inventory History

3 month trend:
-27.23%

Alternate Parts

Price @ 1000
$ 0.106
$ 0.234
$ 0.234
Stock
156,088
134,470
134,470
Authorized Distributors
12
9
9
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
T
-
-
Number of Pins
2
2
2
Luminous Intensity
40 mcd
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2 V
2.1 V
2.1 V
Forward Current
20 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
635 nm
635 nm
635 nm

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSL-LX3054ID.

Related Parts

Descriptions

Descriptions of Lumex SSL-LX3054ID provided by its distributors.

Red LED635 nm T1 (3 mm) DiffusedDome Lens Through Hole package | Lumex SSL-LX3054ID
Red 3 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1
LED; 3mm; red; 40mcd; 60°; Front: convex; Pitch: 2.54mm; 105mW
LED Uni-Color Red 635nm 2-Pin T-1
LED Panel Mount Indicators LED PMI
T3X5mm LED,635nm RED DIF FUSED
Standard LEDs - Through Hole Red 635nm 40mcd 20mA
LED, RED, T-1, 40MCD, 635NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 635nm; Luminous Intensity: 40mcd; Viewing Angle: 60°; Lens Shape: Round; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Bulb Size: T-1 (3mm)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Technical Specifications

Physical
Case/PackageT
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Wavelength635 nm
Dimensions
Height5.25 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3054ID.

Master Electronics
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago
Mouser
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant