Lumex SSL-LX5093LID

LED Red 40 mcd (Typ.) 0.232 in. T-1-3/4 150 mA (Max.) 2 V (Typ.) GaAsP | Lumex SSL-LX5093LID
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Dissipation105 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Wavelength635 nm
Dimensions
Diameter5.8928 mm
Height8.6 mm
Length12.7 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093LID.

Newark
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
-13.54%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.287
$ 0.287
Stock
257,628
79,899
79,899
Authorized Distributors
12
9
9
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
Radial
-
-
Number of Pins
2
-
-
Luminous Intensity
40 mcd
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2 V
2 V
2 V
Forward Current
20 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
635 nm
-
-

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSL-LX5093LID.

Related Parts

Descriptions

Descriptions of Lumex SSL-LX5093LID provided by its distributors.

LED Red 40 mcd (Typ.) 0.232 in. T-1-3/4 150 mA (Max.) 2 V (Typ.) GaAsP | Lumex SSL-LX5093LID
Red 5 mm 60° Diffused 40 mcd 2 V Through Hole LED - T-1¾
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Led, Red, T-1 3/4 (5Mm), 40Mcd, 635Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:635Nm; Luminous Intensity:40Mcd; Viewing Angle:60°; Product Range:-Rohs Compliant: Yes |Lumex SSL-LX5093LID
T5X9mm LED,635nm RED DIF F,LOW CURRENT
LED, RED, T-1 3/4 (5MM), 40MCD, 635NM

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093LID.

Technical Specifications

Physical
Case/PackageRadial
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Weight4.535924 g
Technical
Dominant Wavelength635 nm
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Lens TransparencyDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Dissipation105 mW
Schedule B8541402000
Test Current20 mA
Viewing Angle60 °
Wavelength635 nm
Dimensions
Diameter5.8928 mm
Height8.6 mm
Length12.7 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093LID.

Newark
Datasheet1 page12 years ago
Future Electronics
Datasheet1 page17 years ago
Master Electronics
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant