Lumex SSF-LXH100ID-01

Red 5 mm 60° Diffused 40 mcd 2 V Right Angle LED Fault Indicator - T-1¾
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins5
Technical
Current20 mA
Dominant Wavelength635 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity40 mcd
Number of LEDs1
PackagingBulk
Schedule B8541410000
Viewing Angle60 °
Voltage Rating2 V
Wavelength635 nm
Dimensions
Diameter5 mm
Height6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH100ID-01.

Farnell
Datasheet1 page20 years ago
Electro Sonic
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-1.67%

Alternate Parts

Price @ 1000
$ 0.284
$ 0.226
$ 0.226
Stock
232,349
59,287
59,287
Authorized Distributors
10
13
13
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
-
-
Number of Pins
5
2
2
Luminous Intensity
40 mcd
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2 V
2 V
2 V
Forward Current
20 mA
25 mA
25 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
635 nm
635 nm
635 nm

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSF-LXH100ID-01.

Related Parts

Descriptions

Descriptions of Lumex SSF-LXH100ID-01 provided by its distributors.

Red 5 mm 60° Diffused 40 mcd 2 V Right Angle LED Fault Indicator - T-1¾
Indicator LED PCB Mount 5mm Slope Back Rt Angle 60 Deg 40mcd Diffused Red | Lumex SSF-LXH100ID-01
LUMEX SSF-LXH100ID-01 LED, PCB, RED, T-1 3/4, 2V
INDICATOR, LED PCB, T-1 3/4, RED, 2V
Indicator, Led Pcb, T-1 3/4, Red, 2V; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:40Mcd; Forward Voltage:2V; Viewing Angle:60°; Height:6Mm Rohs Compliant: Yes |Lumex SSF-LXH100ID-01
LED Circuit Board Indicators LED CBI
LED CBI 5MM RED DIFF RA PC MNT

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH100ID-01.

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins5
Technical
Current20 mA
Dominant Wavelength635 nm
Element ConfigurationSingle
Forward Current20 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity40 mcd
Number of LEDs1
PackagingBulk
Schedule B8541410000
Viewing Angle60 °
Voltage Rating2 V
Wavelength635 nm
Dimensions
Diameter5 mm
Height6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH100ID-01.

Farnell
Datasheet1 page20 years ago
Electro Sonic
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant