Lumex SSF-LXH100ID

Indicator LED PCB Mount 5mm Slope Back Rt Angle 60 Deg 40mcd Diffused Red | Lumex SSF-LXH100ID
Datasheet

Price and Stock

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength635 nm
Element ConfigurationSingle
Forward Current25 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Rating105 mW
Schedule B8541402000
Viewing Angle60 °
Voltage Rating2 V
Wavelength635 nm
Dimensions
Diameter4.75 mm
Height6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH100ID.

Farnell
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page20 years ago

Inventory History

3 month trend:
-24.92%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.284
Stock
65,232
224,340
Authorized Distributors
13
10
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
5
Luminous Intensity
40 mcd
40 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
25 mA
20 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
635 nm
635 nm

Engineering Resources

View Evaluation kits and Reference designs for Lumex SSF-LXH100ID.

Related Parts

Descriptions

Descriptions of Lumex SSF-LXH100ID provided by its distributors.

Indicator LED PCB Mount 5mm Slope Back Rt Angle 60 Deg 40mcd Diffused Red | Lumex SSF-LXH100ID
Red 5 mm 60° Diffused 40 mcd 2 V Right Angle LED Fault Indicator - T-1¾
Indicator, Led Pcb, 5Mm, Red, 2V; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:40Mcd; Forward Voltage:2V; Viewing Angle:60°; Height:6Mm; Width:6Mm Rohs Compliant: Yes |Lumex SSF-LXH100ID

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO COMPONENT
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH100ID.

Technical Specifications

Physical
ColorRed
Lens ColorRed
MountThrough Hole
Number of Pins2
Technical
Current20 mA
Dominant Wavelength635 nm
Element ConfigurationSingle
Forward Current25 mA
Forward Voltage2 V
Illumination ColorRed
Lens StyleDiffused
Luminous Intensity40 mcd
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of LEDs1
PackagingBulk
Power Rating105 mW
Schedule B8541402000
Viewing Angle60 °
Voltage Rating2 V
Wavelength635 nm
Dimensions
Diameter4.75 mm
Height6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH100ID.

Farnell
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet1 page19 years ago
Mouser
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant