Multicomp SS54

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp SS54.

IHS

Datasheet3 pages6 years ago

Newark

Inventory History

3 month trend:
-13.04%

CAD Models

Download Multicomp SS54 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.B540C-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.B340-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
STMicroelectronicsSTPS340S
POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
STMicroelectronicsSTPS3L60S
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of Multicomp SS54 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB
Diode Schottky 5A 2-Pin DO-214AB
Avnet Japan
40V 150A 1mA 40V 5A SMC(DO-214AB) , 2.62mm
DIODE, SCHOTTK, RECTIF, 5A, 40V, SMC; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 5A; Diode Configuration: Single; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Forward Voltage VF Max: 550mV; Forward Su
Schottky Diode, 5A, 40V, Smc; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:40V; Corriente Directa If(Av):5A; Estilo De La Carcasa Del Diodo:Do-214Ab; Núm. De Contactos:2; Tensión Directa Vf Máx.:550Mv |Multicomp Pro SS54

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]