STMicroelectronics STPS3L60S

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS3L60S.

STMicroelectronics

Datasheet5 pages23 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-7.76%

CAD Models

Download STMicroelectronics STPS3L60S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.251
Stock
3,085,279
2,520,407
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
Forward Voltage
940 mV
940 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
-
Max Reverse Leakage Current
55 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diodes Inc.B340-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AB
Diodes Inc.B330-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
Diodes Inc.B360-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics STPS3L60S provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AB
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 60V, IF 3A, PKG DO-214AB (SMC),VF 0.94V
STPS3L Series 60 V 3 A Schottky Rectifier Surface Mount - DO-214AB
Rectifier Diode Schottky 60V 3A Automotive 2-Pin SMC T/R
DIODE, SCHOTTKY, 3A, 60V, SMD; Diode Type:Schottky; Voltage, Vrrm:60V; Current, If AV:3A; Current, Ifsm:75A; Voltage, Vf Max:0.65V; Temperature, Tj Max:150°C; Termination Type:SMD; Case Style:DO-214AB; No. of Pins:2; Current, Ifs Max:75A; Forward Voltage:0.7V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS3L60S.