Orientation = Straight / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 4 / Length mm = 10.2 / Series = SS / Switching Function = ON-ON / Height mm = 6.5 / Pitch mm = 2.54 / Contact Voltage = 30 VDC / Contact Current = 100 mA / Actuator Type = Slide