C&K Components OS102011MA1QN1

Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components OS102011MA1QN1.

IHS

Datasheet8 pages4 years ago
Datasheet7 pages18 years ago

Upverter

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+5.61%

CAD Models

Download C&K Components OS102011MA1QN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.50
Introduction Date2006-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsJS102011SAQN
JS10 Series SPDT On-On 6 V 0.3 A Gull Wing SMT Slide Switch
E-SwitchEG1218
Slide Switch, SPDT, 200MA, 30V, Through Hole, Copper Alloy, Silver finish

Descriptions

Descriptions of C&K Components OS102011MA1QN1 provided by its distributors.

Switch Slide ON ON SPDT Side Slide 0.1A 12VDC 10000Cycle PC Pins Thru-Hole Bulk
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
SWITCH, SLIDE, MINI, SPDT, ON-ON, NON-SHORTING(BBM),100MA,12VDC, THRUHOLE R/A, PC PIN
C & K COMPONENTS - OS102011MA1QN1 - SWITCH, SLIDE SPDT
Slide switch, On-On, 1 pole, angled, 100 mA/12 VDC, OS102011MA1QN1
C&K Series-OS Slide Switch OS102011MA1QN1
SLIDE SWITCH, SPDT; Contact Configuration:SPDT; Actuator Style:Raised; Switch Operation:On-On; Contact Voltage DC Max:12V; Contact Current Max:100mA; Switch Mounting:PCB; Orientation:Horizontal; SVHC:No SVHC (18-Jun-2012); Actuation Type:Raised; Actuator Type:Raised Slide; Contact Configuration:SPDT; Contact Current @ Contact Voltage DC Max:0.1A; Contact Current DC Max:0.2A; Contact Resistance:20mohm; Dielectric Strength VDC:500V; External Depth:2mm; External Length / Height:11.5mm; External Width:8.2mm; Height Max:3.9mm; Insulation Resistance:100Mohm; No. of Electrical Operations:10000; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Orientation:Right Angle; Series:OS; Switch Operation:On-On; Terminal Type:PCB

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • OS102011MA1QN1.