C&K Components OS102011MS2QN1

C & K COMPONENTS - OS102011MS2QN1 - Slide Switch, SPDT, On-On, Through Hole, OS Series, 100 mA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialAcetal, Polyacetal, Polyoxymethylene
Contact MaterialBrass
Contact PlatingGold, Silver
Housing MaterialResin
Mechanical Life10 kcycles
MountPCB, Through Hole
Number of Pins3
Technical
Contact Current Rating100 mA
Contact Resistance20 mΩ
Contact StyleNon-Shorting
Current Rating100 mA
Electrical Life10 kcycles
Insulation Resistance100 MΩ
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Actuator Length4 mm
Depth4.3 mm
Length8.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components OS102011MS2QN1.

Sager Electronics
Datasheet7 pages0 years ago
Newark
Datasheet7 pages9 years ago
Datasheet7 pages13 years ago
Datasheet7 pages0 years ago
Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages4 years ago
Datasheet7 pages10 years ago
Datasheet7 pages11 years ago
Datasheet7 pages7 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Future Electronics
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages10 years ago
DigiKey
Datasheet3 pages0 years ago
Farnell
Datasheet7 pages0 years ago

Inventory History

3 month trend:
-2.99%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components OS102011MS2QN1.

Related Parts

Descriptions

Descriptions of C&K Components OS102011MS2QN1 provided by its distributors.

C & K COMPONENTS - OS102011MS2QN1 - Slide Switch, SPDT, On-On, Through Hole, OS Series, 100 mA
Switch Slide ON ON SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
Slide Switch, 2 Positions, SPDT, On-on, Latched, 0.1A, 12VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Switch, Slide, Mini, SPDT, ON-ON, Non-Shorting(BBM),100mA,12VDC, ThruHole, PC Pin | C&K OS102011MS2QN1
Slide switch, On-On, 1 pole, straight, 100 mA/12 VDC, OS102011MS2QN1
Slide Switch SPDT ON-ON 100mA 12VDC Through Hole 5.08mm Pitch
OS Series Miniature SPDT Non Shorting Slide Switch
Slide Switch SPDT Through Hole
SLIDE SWITCH, SPDT, 100MA, 12VDC; CONTACT CONFIGURATION:SPDT; SWITCH OPERATION:ON-ON; SWITCH MOUNTING:THROUGH HOLE; PRODUCT RANGE:OS SERIES; CONTACT CURRENT MAX:100MA; CONTACT VOLTAGE AC MAX:-; CONTACT VOLTAGE DC MAX:12V ROHS COMPLIANT: YES
Orientation = Straight / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Illumination = No / Width mm = 4.4 / Length mm = 8.6 / Series = OS / Switching Function = ON-ON / Height mm = 4.7 / Pitch mm = 2 / Contact Voltage = 12 VDC / Contact Current = 100 mA / Actuator Type = Slide

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OS102011MS2QN1.

Technical Specifications

Physical
Actuator MaterialAcetal, Polyacetal, Polyoxymethylene
Contact MaterialBrass
Contact PlatingGold, Silver
Housing MaterialResin
Mechanical Life10 kcycles
MountPCB, Through Hole
Number of Pins3
Technical
Contact Current Rating100 mA
Contact Resistance20 mΩ
Contact StyleNon-Shorting
Current Rating100 mA
Electrical Life10 kcycles
Insulation Resistance100 MΩ
Max Current Rating100 mA
Max Operating Temperature70 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationVertical
PackagingBulk
Switch FunctionOn-On
Switch Travel2 mm
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (DC)12 V
Dimensions
Actuator Length4 mm
Depth4.3 mm
Length8.6 mm

Documents

Download datasheets and manufacturer documentation for C&K Components OS102011MS2QN1.

Sager Electronics
Datasheet7 pages0 years ago
Newark
Datasheet7 pages9 years ago
Datasheet7 pages13 years ago
Datasheet7 pages0 years ago
Electro Sonic
Datasheet7 pages7 years ago
Datasheet7 pages4 years ago
Datasheet7 pages10 years ago
Datasheet7 pages11 years ago
Datasheet7 pages7 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Future Electronics
Datasheet7 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet8 pages10 years ago
DigiKey
Datasheet3 pages0 years ago
Farnell
Datasheet7 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago