Bourns SRU1063-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 3A 0.06Ohm DCR T/R
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1063-220Y.

HQonline

Datasheet3 pages7 years ago

element14 APAC

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-54.69%

CAD Models

Download Bourns SRU1063-220Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 0.95A 0.162Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 0.0558Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 24Q-Factor Ferrite 2.2A 0.0725Ohm DCR 3131 T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.65Ohm DCR 0805 T/R
Inductor Power Chip Shielded Multi-Layer 22uH 30% 1MHz Ferrite 0.013A 0.455Ohm DCR 0805 T/R
Ind Power Chip Shielded Wirewound 22uH 30% 1MHz Ferrite 510mA 1212 Embossed T/R

Descriptions

Descriptions of Bourns SRU1063-220Y provided by its distributors.

Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 3A 0.06Ohm DCR T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 22µH ±30% 3A 60mΩ 10MHz 15@2.52MHz
INDUCTOR, SHIELDED, 22UH, 3.2A, SMD; PRO; INDUCTOR, SHIELDED, 22UH, 3.2A, SMD; Product Range:SRU1063 Series; Inductance:22 H; Inductance Tolerance: 30%; Inductor Construction:Shielded; DC Resistance Max:0.06ohm; RMS Cur
INDUCTOR, SHIELDED, 22UH, 3.2A, SMD, FULL REEL; Inductance: 22µH; RMS Current (Irms): 3A; Inductor Construction: Shielded; Saturation Current (Isat): 3.2A; Product Range: SRU1063 Series; Power Inductor Case: 10mm x 10mm x 6.5mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1063-220Y.