Bourns SRU5028-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 0.95A 0.162Ohm DCR T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5028-220Y.

Newark

Datasheet3 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-1.68%

CAD Models

Download Bourns SRU5028-220Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 0.484
Stock
82,169
51,087
Authorized Distributors
6
6
Inductance
22 µH
22 µH
Tolerance
30 %
30 %
Current Rating
-
950 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
162 mΩ
210 mΩ
Q Factor
15
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 14Q-Factor Ferrite 1.2A 190mOhm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 7Q-Factor Ferrite 1.15A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 12Q-Factor Ferrite 0.68A 0.16Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU5028-220Y provided by its distributors.

Inductor Power Shielded Wirewound 22uH 30% 100KHz 15Q-Factor Ferrite 0.95A 0.162Ohm DCR T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 2020
INDUCTOR, SMT POWER/SHIELDED,22UH,30% TOL, SRF MIN 18MHZ, DCR 0.162OHM,15QREF
Inductor, Shielded, 22Uh, 850Ma, Smd; Inductance:22Μh; Rms Current (Irms):950Ma; Inductor Construction:Shielded; Saturation Current (Isat):850Ma; Product Range:Sru5028 Series; Dc Resistance Max:0.162Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU5028-220Y
CHOKE, POWER, SHIELDED, 22UH; Inductor Type:Shielded Power Choke; Series:SRU5028; Inductance:22µH; Tolerance, Inductance:± 30%; Resistance:162mohm; Self Resonant Frequency:18MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:15; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.85A; External Depth:2.8mm; External Length / Height:5.2mm; Max RMS Current:0.95A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:2.52MHz; Width, External:5.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU5028-220Y.