Bourns SRU1038-220Y

Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 0.0558Ohm DCR T/R
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1038-220Y.

HQonline

Datasheet3 pages5 years ago

Newark

Electro Sonic

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
-4.97%

CAD Models

Download Bourns SRU1038-220Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.722
Stock
341,002
1,941
Authorized Distributors
6
4
Inductance
22 µH
22 µH
Tolerance
30 %
30 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
55.8 mΩ
55.8 mΩ
Q Factor
20
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 22uH 30% 100KHz 22Q-Factor Ferrite 2.6A 0.055Ohm DCR T/R
Inductor Power Shielded Wirewound 22uH 30% 100KHz 24Q-Factor Ferrite 2.2A 72.5mOhm DCR T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 3939

Descriptions

Descriptions of Bourns SRU1038-220Y provided by its distributors.

Inductor Power Shielded Wirewound 22uH 30% 100KHz 20Q-Factor Ferrite 2.2A 0.0558Ohm DCR T/R
General Purpose Inductor, 22uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
Fixed Inductor Nonstandard 22µH ±30% 2.2A 55.8mΩ 12MHz 20@2.52MHz
Inductor, Shielded, 22Uh, 2.2A, 30%; Inductance:22Μh; Rms Current (Irms):2.2A; Inductor Construction:Shielded; Saturation Current (Isat):2.3A; Product Range:Sru1038 Series; Dc Resistance Max:0.0558Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU1038-220Y.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1038-220Y.