Bourns SRR1260A-330M

Inductor Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A 60mOhm DCR Automotive T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Contact PlatingTin
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating3 A
DC Resistance (DCR)60 mΩ
Inductance33 µH
Inductance Tolerance20 %
Max DC Current3 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape and Reel
RMS Current (Irms)3 A
Saturation Current2.8 A
Schedule B8504500000
Self Resonant Frequency9.97 MHz
ShieldingShielded
Test Frequency1 kHz
Tolerance20 %
Dimensions
Depth12.8 mm
Height6 mm
Height - Seated (Max)6.5024 mm
Length12.4968 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRR1260A-330M.

Farnell
Datasheet2 pages9 years ago
Newark
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages4 years ago

Inventory History

3 month trend:
-12.25%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRR1260A-330M.

Related Parts

Descriptions

Descriptions of Bourns SRR1260A-330M provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 1KHz 27Q-Factor Ferrite 3A 60mOhm DCR Automotive T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Power Inductor (SMD), 33 uH, ± 20%, 3 A, Shielded, 2.8 A, 12.5mm x 12.5mm x 6mm
INDUCTOR, 33UH, SHIELDED, 3A; Inductance:33µH; RMS Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):2.8A; Product Range:SRR1260A Series; Inductor Case / Package:-; DC Resistance Max:0.06ohm RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1260A330M

Technical Specifications

Physical
Case/PackageNonstandard
Contact PlatingTin
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating3 A
DC Resistance (DCR)60 mΩ
Inductance33 µH
Inductance Tolerance20 %
Max DC Current3 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape and Reel
RMS Current (Irms)3 A
Saturation Current2.8 A
Schedule B8504500000
Self Resonant Frequency9.97 MHz
ShieldingShielded
Test Frequency1 kHz
Tolerance20 %
Dimensions
Depth12.8 mm
Height6 mm
Height - Seated (Max)6.5024 mm
Length12.4968 mm
Width12.4968 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRR1260A-330M.

Farnell
Datasheet2 pages9 years ago
Newark
Datasheet2 pages10 years ago
Electro Sonic
Datasheet3 pages4 years ago

Compliance

Environmental Classification
RatingsAEC-Q200
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago