TDK SLF12575T-330M3R2-PF

Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 47.4mOhm DCR Blister T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating3.4 A
DC Current3.4 A
DC Resistance (DCR)47.4 mΩ
Inductance33 µH
Max DC Current3.4 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current3.2 A
Schedule B8504500000
Series Resistance39.5 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Depth12.8 mm
Height7.5 mm
Height - Seated (Max)7.8486 mm
Length12.5 mm
Max Length12.8 mm
Max Width12.8 mm
Min Length12.2 mm
Min Width12.2 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TDK SLF12575T-330M3R2-PF.

TDK
Datasheet5 pages4 years ago
Upverter
Datasheet9 pages11 years ago
_legacy Avnet
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet2 pages22 years ago
Future Electronics
Datasheet49 pages11 years ago

Inventory History

3 month trend:
-8.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK SLF12575T-330M3R2-PF.

Related Parts

Descriptions

Descriptions of TDK SLF12575T-330M3R2-PF provided by its distributors.

Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 47.4mOhm DCR Blister T/R
Power Inductor (SMD), 33 uH, ± 20%, 3.4 A, Shielded, 3.2 A, 12.5mm x 12.5mm x 7.5mm
FIXED IND 33UH 3.4A 47.4MOHM SMD
SMD / SMT Inductors (Coils), L=33μH, L x W x T :
SLF Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 33muH
POWER INDUCTOR, 33UH, 3.4A, SHIELD;
WIRE WOUND INDUCTOR FOR POWER LINE
Product Description Demo for Development.
French Electronic Distributor since 1988
94005001,功率电感, 33UH, 3.4A, 屏蔽;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLF12575T-330M3R2-PF.
  • SLF12575T-330M3R2PF
  • SLF12575T-330M3R2PF.
  • SLF12575T330M3R2-PF
  • SLF12575T330M3R2PF

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Technical
CompositionWirewound
Current Rating3.4 A
DC Current3.4 A
DC Resistance (DCR)47.4 mΩ
Inductance33 µH
Max DC Current3.4 A
Max Operating Temperature105 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel (TR)
Saturation Current3.2 A
Schedule B8504500000
Series Resistance39.5 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance20 %
Dimensions
Depth12.8 mm
Height7.5 mm
Height - Seated (Max)7.8486 mm
Length12.5 mm
Max Length12.8 mm
Max Width12.8 mm
Min Length12.2 mm
Min Width12.2 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TDK SLF12575T-330M3R2-PF.

TDK
Datasheet5 pages4 years ago
Upverter
Datasheet9 pages11 years ago
_legacy Avnet
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet2 pages22 years ago
Future Electronics
Datasheet49 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant