Bourns SRR1208-330YL

Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating2.8 A
DC Current2.8 A
DC Resistance (DCR)62 mΩ
Inductance33 µH
Inductance Tolerance15 %
Max DC Current2.8 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel
Q Factor23
RMS Current (Irms)2.8 A
Saturation Current3.8 A
Schedule B8504500000
Self Resonant Frequency6.5 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance15 %
Dimensions
Depth13 mm
Height8.5 mm
Height - Seated (Max)8.509 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-330YL.

Newark
Datasheet2 pages7 years ago
Datasheet3 pages5 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-4.62%

Engineering Resources

View Evaluation kits and Reference designs for Bourns SRR1208-330YL.

Related Parts

Descriptions

Descriptions of Bourns SRR1208-330YL provided by its distributors.

Inductor Power Shielded Wirewound 33uH 15% 1KHz 23Q-Factor Ferrite 2.8A 0.062Ohm DCR T/R
General Purpose Inductor, 33uH, 15%, 1 Element, Ferrite-Core, SMD, 5050
Power Inductor (SMD), 33 uH, ± 15%, 2.8 A, Shielded, 3.8 A, 12.7mm x 12.7mm x 8.5mm
Inductor, Power, 33Uh, 2.8A, 15%, Full Reel; Inductance:33Μh; Rms Current (Irms):2.8A; Inductor Construction:Shielded; Saturation Current (Isat):3.8A; Product Range:Srr1208 Series; Dc Resistance Max:0.062Ohm; Product Length:12.7Mm Rohs Compliant: Yes |Bourns SRR1208-330YL.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1208-330YL.

Technical Specifications

Physical
Case/PackageNonstandard
Core MaterialFerrite
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating2.8 A
DC Current2.8 A
DC Resistance (DCR)62 mΩ
Inductance33 µH
Inductance Tolerance15 %
Max DC Current2.8 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-40 °C
PackagingTape & Reel
Q Factor23
RMS Current (Irms)2.8 A
Saturation Current3.8 A
Schedule B8504500000
Self Resonant Frequency6.5 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency1 kHz
Tolerance15 %
Dimensions
Depth13 mm
Height8.5 mm
Height - Seated (Max)8.509 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for Bourns SRR1208-330YL.

Newark
Datasheet2 pages7 years ago
Datasheet3 pages5 years ago
Datasheet2 pages15 years ago
Farnell
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages9 years ago
Datasheet2 pages12 years ago
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago