KYOCERA AVX SR595C104KARTR1

Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % 5.08 mm
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Dimensions
Depth3.175 mm
Height7.62 mm
Height - Seated (Max)7.62 mm
Lead Diameter508 µm
Lead Pitch7.62 mm
Length5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR595C104KARTR1.

Future Electronics
Datasheet8 pages2 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.223
$ 0.191
$ 0.191
Stock
46
279,180
279,180
Authorized Distributors
3
14
14
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
-
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
7.62 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR595C104KARTR1.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR595C104KARTR1 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.1 uF X7R 10 % 5.08 mm
Capacitor,ceramic,100Nf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR595C104KARTR1
RDL,CONF,X7R,.1UF,50V,10%, 0.2X0.2,0.2LS,TR1,HAZMAT<AZ

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Dimensions
Depth3.175 mm
Height7.62 mm
Height - Seated (Max)7.62 mm
Lead Diameter508 µm
Lead Pitch7.62 mm
Length5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR595C104KARTR1.

Future Electronics
Datasheet8 pages2 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago