KEMET C324C104K5R5TA

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic, PVC, Resin
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height6.6 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C324C104K5R5TA.

Farnell
Datasheet1 page3 years ago
Datasheet19 pages7 years ago

Inventory History

3 month trend:
-5.53%

Alternate Parts

Price @ 1000
$ 0.285
$ 0.053
$ 0.053
Stock
44,325
1,535,976
1,535,976
Authorized Distributors
6
18
18
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Surface Mount, Through Hole
PCB, Surface Mount, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
6.6 mm
1.3 mm
1.3 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET C324C104K5R5TA.

Related Parts

Descriptions

Descriptions of KEMET C324C104K5R5TA provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, Radial Leaded
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 50V 0.1muF ±10% X7R
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C Bag
Capacitor,ceramic,100Nf,50Vdc,10-% Tol,10+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C324C104K5R5TA
CAP, 0.1UF, 50V, MLCC, RADIAL; Capacitance: 0.1µF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.54mm;

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
MaterialCeramic, PVC, Resin
MountThrough Hole
Technical
Capacitance100 nF
DielectricX7R
Dissipation Factor2.5 %
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.18 mm
Height6.6 mm
Height - Seated (Max)6.604 mm
Lead Diameter510 µm
Lead Pitch2.54 mm
Length5.08 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KEMET C324C104K5R5TA.

Farnell
Datasheet1 page3 years ago
Datasheet19 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant