AVX SR215E334MAA

Capacitor, Ceramic; 330000pF; Multilayer; Radial; 50WVDC; +/-20%; Z5U; 0.125In.T; 0.2In.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 nF
DielectricZ5U
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215E334MAA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages24 years ago

Inventory History

3 month trend:
-1.31%

Alternate Parts

Price @ 1000
$ 0.125
$ 0.107
$ 0.107
Stock
25,133
357,770
357,770
Authorized Distributors
2
4
4
Capacitance
330 nF
330 nF
330 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for AVX SR215E334MAA.

Related Parts

Descriptions

Descriptions of AVX SR215E334MAA provided by its distributors.

Capacitor, Ceramic; 330000pF; Multilayer; Radial; 50WVDC; +/-20%; Z5U; 0.125In.T; 0.2In.
Cap Ceramic 0.33uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
Capacitor 20% SR215E334MA/SR215E334MAA AVX nano Farad=330 V=50 GOUTTE
Capacitor,ceramic,330Nf,50Vdc,20-% Tol,20+% Tol,z5U-Tc Code,-56,22%-Tc Rohs Compliant: No |Kyocera Avx SR215E334MAA
SR Series 5.08 x 5.08 mm 330nF 50V ±20% Tolerance Z5U Radial Lead/SkyCap®

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance330 nF
DielectricZ5U
Lead/Base StyleKinked
Max Operating Temperature85 °C
Min Operating Temperature10 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Length1 mm
Lead Pitch5.08 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for AVX SR215E334MAA.

Future Electronics
Datasheet4 pages8 years ago
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago
Datasheet8 pages16 years ago
Datasheet4 pages11 years ago
DigiKey
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago