KYOCERA AVX SR205E334MAR

SR20 SR 330nF Ceramic Multilayer Capacitor, 50 VDC, +85degC, Z5U Dielec, +/-20% | AVX SR205E334MAR
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins20
Technical
Capacitance330 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature10 °C
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205E334MAR.

Newark
Datasheet8 pages16 years ago
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Inventory History

3 month trend:
-36.17%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.137
$ 0.137
Stock
23,148
59,066
59,066
Authorized Distributors
9
14
14
Capacitance
330 nF
330 nF
330 nF
Dielectric
Z5U
Z5U
Z5U
Mount
PCB, Through Hole
PCB, Surface Mount, Through Hole
PCB, Surface Mount, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX SR205E334MAR.

Related Parts

Descriptions

Descriptions of KYOCERA AVX SR205E334MAR provided by its distributors.

SR20 SR 330nF Ceramic Multilayer Capacitor, 50 VDC, +85degC, Z5U Dielec, +/-20% | AVX SR205E334MAR
Cap Ceramic 0.33uF 50V Z5U 20% Radial 2.54mm 85°C Bulk
SR Series 5.08 x 5.08 mm 330 nF 50V ±20 % Tolerance Z5U Radial Lead/SkyCap®
Ceramic Capacitor 0.33Uf, 50V, Z5U, 20%, Radial; Capacitance:0.33Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:2.54Mm; Capacitor Case/Package:Radial Leadedrohs Compliant: Yes |Kyocera Avx SR205E334MAR.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR205E334MAR.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
MountPCB, Through Hole
Number of Pins20
Technical
Capacitance330 nF
DielectricZ5U
Dissipation Factor4 %
Lead/Base StyleStraight
Max Operating Temperature85 °C
Min Operating Temperature10 °C
Schedule B8532240060
TerminationRadial
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth3.175 mm
Height5.08 mm
Height - Seated (Max)5.08 mm
Lead Diameter508 µm
Lead Pitch2.54 mm
Length5.08 mm
Thickness3.17 mm
Width3.175 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR205E334MAR.

Newark
Datasheet8 pages16 years ago
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Future Electronics
Datasheet14 pages12 years ago
Datasheet8 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago