Honeywell SR13C-A1

Sensor, Hall-Effect Digital Position, Snap-In Housing, 3.8 to 30 VDC Sup Voltage

Price and Stock

Technical Specifications

Physical
Actuator MaterialMagnet
MountSnap in
Number of Pins3
Technical
Current Rating13 mA
Leakage Current5 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3.8 V
Min Supply Voltage (DC)3.8 V
Nominal Supply Current13 mA
Operating Supply Current13 mA
Operating Supply Voltage25 V
Output Current20 mA
Output TypeDigital
PackagingBulk
Schedule B8543704000
Sensing MethodHall Effect
Switching Current50 mA
TerminationWire
TypeUnipolar Switch
Dimensions
Depth11.43 mm
Height11.5 mm
Lead Length152 mm
Length7.62 mm
Width10.7 m

Documents

Download datasheets and manufacturer documentation for Honeywell SR13C-A1.

Electro Sonic
Datasheet5 pages24 years ago
Honeywell
Datasheet16 pages9 years ago
Factory Futures
Datasheet1 page0 years ago
Sager Electronics
Datasheet5 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-2.47%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SR13C-A1.

Related Parts

Descriptions

Descriptions of Honeywell SR13C-A1 provided by its distributors.

Sensor, Hall-Effect Digital Position, Snap-In Housing, 3.8 to 30 VDC Sup Voltage
Board Mount Hall Effect / Magnetic Sensors Unipolar 20mA 3.8 to 30 VDC 3-Pin
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin
Hall Effect Position Sensor; Sensor Terminals:Wire Leads; Mounting Type:Snap-In; Operate Point Max:180G; Operational Type:Current Sink; Output Current Max:20mA; Output Type:Sink; Release Point Min:75G; Supply Current Max:13mA ;RoHS Compliant: Yes
SENSOR, POSITION, UNIPOLAR, SNAP-IN; Sensor Terminals:Wire Leads; Output Voltage Min:400mV; Supply Voltage Range DC:3.8V to 30V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:10G; External Depth:7.6mm; External Length / Height:20mm; External Width:10.7m; Magnetic Release Force Min:60G; Operating Magnetic Force Max:215G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:50mA; Series:SR13; Supply Voltage Max:30V; Supply Voltage Min:3.8V
SR13 Series Hall-Effect Digital Position Sensor; Snap-in Housing; Sinking Output; unipolar magnetics; 3.8 to 30 Vdc supply voltage The SR13/15 Series package enhancements permit quick and easy sensor installation, increasing the usability of the SS400 Series. These devices can be installed without additional mounting hardware. The snap-in and flat mount sensor packages can house any of the present SS400 Series sensors or any similarly sized sensing elements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR13C-A1.

Technical Specifications

Physical
Actuator MaterialMagnet
MountSnap in
Number of Pins3
Technical
Current Rating13 mA
Leakage Current5 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3.8 V
Min Supply Voltage (DC)3.8 V
Nominal Supply Current13 mA
Operating Supply Current13 mA
Operating Supply Voltage25 V
Output Current20 mA
Output TypeDigital
PackagingBulk
Schedule B8543704000
Sensing MethodHall Effect
Switching Current50 mA
TerminationWire
TypeUnipolar Switch
Dimensions
Depth11.43 mm
Height11.5 mm
Lead Length152 mm
Length7.62 mm
Width10.7 m

Documents

Download datasheets and manufacturer documentation for Honeywell SR13C-A1.

Electro Sonic
Datasheet5 pages24 years ago
Honeywell
Datasheet16 pages9 years ago
Factory Futures
Datasheet1 page0 years ago
Sager Electronics
Datasheet5 pages24 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago