Honeywell SS443A

HONEYWELL SS443A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountPCB, Through Hole
Number of Pins3
Technical
Contact Current Rating7.5 mA
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Output Voltage400 mV
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3.8 V
Min Supply Voltage (DC)3.8 V
Nominal Supply Current10 mA
Number of Contacts3
Operating Supply Current10 mA
Operating Supply Voltage12 V
Output Current20 mA
Output TypeDigital
Output Voltage400 mV
PackagingBulk
Schedule B8542390000
Sensing MethodHall Effect
Switching Current20 mA
TerminationPCB
TypeIntegrated Circuit (IC)
Dimensions
Depth1.57 mm
Height3 mm
Length4.06 mm
Thickness1.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS443A.

Newark
Datasheet11 pages6 years ago
Honeywell
Datasheet16 pages9 years ago
Instruction Sheet4 pages11 years ago
Entegreci
Datasheet7 pages11 years ago
Electro Sonic
Datasheet10 pages7 years ago
Farnell
Datasheet1 page0 years ago
Sager Electronics
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Datasheet2 pages18 years ago
iiiC
Datasheet4 pages16 years ago
TME
Datasheet3 pages26 years ago
Arrow.cn
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-9.08%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SS443A.

Related Parts

Descriptions

Descriptions of Honeywell SS443A provided by its distributors.

HONEYWELL SS443A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag / MAGNETIC SWITCH UNIPOLAR RADIAL
Digital Position sensor/Hall effect sensor Honeywell SS443A 4.5 - 24 VDC SIP
Digital Hall-Effect Sensor Ics Magnetic Field Sensing 3W
Board Mount Hall Effect / Magnetic Sensors Flat To-92, 3.8Vdc Unipolar, Pcb
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Sensor; Sink; 14.5 mT (145 G) (Typ.); 3.8 to 30.0 VDC; 7.5 mA (Typ.)
Hall Effect Sensor, 2mT Min, 12.5mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Digital Hall Effect Sensor CAT Catalogue Description 4: Unipolar magnetics, medium Gauss operating characteristics Operating temperature: -40...+150 °C Power supply: 3.8...30 VDC Package: TO-92 Output current: 20 mA
Hall Effect Sensor; Supply Voltage Min:3.8VDC; Supply Voltage Max:24VDC; Package/Case:TO-92; Operate Point Max:180G; Operate Point Min:75G; Mounting Type:Through Hole; No. of Contacts:3; Operational Type:Current Sink ;RoHS Compliant: Yes
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magnetics are available. Band gap regulation provides extremely stable operation over 3.8 Vdc to 30 Vdc supply voltage range. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.
SENSOR, HALL EFFECT; Sensor Terminals:Pin; Supply Voltage Range DC:3.8V to 30V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:25G; Magnetic Release Force Min:75G; No. of Pins:3; Operating Magnetic Force Max:180G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:50mA; Output Voltage Max:0.4V; Sensor Type:Hall Effect; Series:SS400; Supply Voltage DC Max:30V; Termination Type:Through Hole

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS443 A
  • SS443A.
  • SS443A..

Technical Specifications

Physical
Case/PackageTO-92
MountPCB, Through Hole
Number of Pins3
Technical
Contact Current Rating7.5 mA
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Output Voltage400 mV
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3.8 V
Min Supply Voltage (DC)3.8 V
Nominal Supply Current10 mA
Number of Contacts3
Operating Supply Current10 mA
Operating Supply Voltage12 V
Output Current20 mA
Output TypeDigital
Output Voltage400 mV
PackagingBulk
Schedule B8542390000
Sensing MethodHall Effect
Switching Current20 mA
TerminationPCB
TypeIntegrated Circuit (IC)
Dimensions
Depth1.57 mm
Height3 mm
Length4.06 mm
Thickness1.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS443A.

Newark
Datasheet11 pages6 years ago
Honeywell
Datasheet16 pages9 years ago
Instruction Sheet4 pages11 years ago
Entegreci
Datasheet7 pages11 years ago
Electro Sonic
Datasheet10 pages7 years ago
Farnell
Datasheet1 page0 years ago
Sager Electronics
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago
Datasheet2 pages18 years ago
iiiC
Datasheet4 pages16 years ago
TME
Datasheet3 pages26 years ago
Arrow.cn
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago