Honeywell SS441A

HONEYWELL SS441A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Current Rating7.5 mA
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Output Voltage400 mV
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3.8 V
Min Supply Voltage (DC)3.8 V
Nominal Supply Current10 mA
Number of Contacts10
Operating Supply Current10 mA
Operating Supply Voltage12 V
Output Current20 mA
Output TypeDigital
PackagingBulk
Schedule B8542390000
Sensing MethodHall Effect
TypeIntegrated Circuit (IC)
Dimensions
Height1.6 mm
Length4.1 mm
Thickness1.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS441A.

LKR
Datasheet11 pages6 years ago
Honeywell
Datasheet16 pages9 years ago
Instruction Sheet4 pages11 years ago
TME
Datasheet3 pages26 years ago
Electro Sonic
Datasheet10 pages7 years ago
Newark
Datasheet7 pages11 years ago
element14 APAC
Datasheet1 page0 years ago
Sager Electronics
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago
Jameco
Datasheet5 pages15 years ago
Factory Futures
Datasheet4 pages16 years ago
Arrow.cn
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-13.60%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.265
$ 1.535
Stock
457,157
3,595
Authorized Distributors
18
5
Case/Package
TO-92
TO-92-3
Number of Pins
3
-
Output Current
20 mA
-
Operating Supply Current
10 mA
-
Min Supply Voltage
3.8 V
-
Max Supply Voltage
30 V
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
150 °C
150 °C

Engineering Resources

View Evaluation kits and Reference designs for Honeywell SS441A.

Related Parts

Descriptions

Descriptions of Honeywell SS441A provided by its distributors.

HONEYWELL SS441A Hall Effect Sensor, Unipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
Sensor, Unipolar Hall Effect, Digital Position, Radial Lead IC Package | Honeywell SS441A
Board Mount Hall Effect / Magnetic Sensors 20Ma Unipolar 5V/9V/ 12V/15V/18V/24V 3Pin
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Hall Effect Sensor, -14mT Min, 14mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Hall Effect Magnetic Sensor; Operate Point Max:115G; Operate Point Min:20G; Package/Case:TO-92; Release Point Min:55G; Supply Voltage Max:24VDC; Supply Voltage Min:3.8VDC; Current Rating:7.5mA; Mounting Type:Through Hole ;RoHS Compliant: Yes
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magnetics are available. Band gap regulation provides extremely stable operation over 3.8 Vdc to 30 Vdc supply voltage range. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.
SENSOR, HALL EFFECT; Sensor Terminals:Pin; Supply Voltage Range DC:3.8V to 30V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:20G; Magnetic Release Force Min:20G; No. of Pins:3; Operating Magnetic Force Max:115G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:50mA; Output Voltage Max:0.4V; Sensor Type:Hall Effect; Series:SS400; Supply Voltage DC Max:30V; Termination Type:Through Hole

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS441A.

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Current Rating7.5 mA
Leakage Current10 µA
Max Operating Temperature150 °C
Max Output Current20 mA
Max Output Voltage400 mV
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-40 °C
Min Output Voltage400 mV
Min Supply Voltage3.8 V
Min Supply Voltage (DC)3.8 V
Nominal Supply Current10 mA
Number of Contacts10
Operating Supply Current10 mA
Operating Supply Voltage12 V
Output Current20 mA
Output TypeDigital
PackagingBulk
Schedule B8542390000
Sensing MethodHall Effect
TypeIntegrated Circuit (IC)
Dimensions
Height1.6 mm
Length4.1 mm
Thickness1.5 mm
Width3 mm

Documents

Download datasheets and manufacturer documentation for Honeywell SS441A.

LKR
Datasheet11 pages6 years ago
Honeywell
Datasheet16 pages9 years ago
Instruction Sheet4 pages11 years ago
TME
Datasheet3 pages26 years ago
Electro Sonic
Datasheet10 pages7 years ago
Newark
Datasheet7 pages11 years ago
element14 APAC
Datasheet1 page0 years ago
Sager Electronics
Datasheet11 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages26 years ago
Jameco
Datasheet5 pages15 years ago
Factory Futures
Datasheet4 pages16 years ago
Arrow.cn
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago