Littelfuse SP3030-01ETG

ESD Suppressor Diode TVS Uni-Dir 5V Automotive 2-Pin SOD-882 T/R / TVS DIODE 5VWM 10VC SOD882
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SP3030-01ETG.

Farnell

Datasheet4 pages3 years ago

ODG (Origin Data Global)

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-16.77%

CAD Models

Download Littelfuse SP3030-01ETG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.D5V0F1U2LP3-7
1.5A@8/20us 10V 6V Unidirectional 5.5V X3-DFN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.D1213A-01LP-7B
D1213A Series 10V 0.85pF SMT Uni-Directional ESD Protection Diode - X1-DFN1006-2
Diodes Inc.DRTR5V0U1LP-7B
DRTR5V Series 5 A 5.5 V Unidirectional Surface Mount TVS Diode - X1-DFN1006-2
ESD protection diodes / TVS diodes; VISHAY; MSP3V3-M3/89A; 11.5 V; 87 A; 3.3 V; 4.1 V - 5.1 V
MSP3V3 Series 3.3 V 87 A 150 W Transient Voltage Suppressor - MicroSMP
eSMP® Series 6 V 150 W Uni-Directional SMT TransZorb® TVS Diode - MicroSMP

Descriptions

Descriptions of Littelfuse SP3030-01ETG provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 5V Automotive 2-Pin SOD-882 T/R / TVS DIODE 5VWM 10VC SOD882
1 Ch 22Kv 5V Tvs Diode Array Sod882/ T&r Rohs Compliant: Yes |Littelfuse SP3030-01ETG
SP3030 Series Single Uni-Directional Surface Mount TVS Diode - SOD-882
DIODE, ESD PROTECTION, 5V, SOD-882; Clamping Voltage Vc Max: 10V; Diode Case Style: SOD-882; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: SPA SP3030 Series; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3030-01ETG.