Texas Instruments SNJ54LS30J

Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-400 µA
Logic FunctionNAND
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits1
Number of Elements1
Number of Gates1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
Propagation Delay20 ns
Schedule B8542390000
Turn-On Delay Time20 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS30J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages21 years ago
Augswan
Datasheet22 pages1 year ago
Arrow Electronics
Datasheet20 pages12 years ago
Sierra IC
Datasheet6 pages24 years ago

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 8.389
$ 0.537
$ 0.537
Stock
21,931
371,334
371,334
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
-
1
1
Number of Inputs
-
8
8
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
4 mA
400 µA
400 µA
High Level Output Current
-400 µA
-16 mA
-16 mA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SNJ54LS30J.

Related Parts

Descriptions

Descriptions of Texas Instruments SNJ54LS30J provided by its distributors.

Military single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-CDIP -55 to 125
NAND Gate 1-Element 8-IN Bipolar 14-Pin CDIP Tube
AS6081 Certified Vendor, Ships Same day, 1 Year Warranty
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ54LS30 J

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Number of Pins14
Technical
High Level Output Current-400 µA
Logic FunctionNAND
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits1
Number of Elements1
Number of Gates1
Number of Outputs1
Operating Supply Voltage5 V
Output TypeTTL
PackagingRail/Tube
Propagation Delay20 ns
Schedule B8542390000
Turn-On Delay Time20 ns
Dimensions
Height5.08 mm
Length19.56 mm
Thickness4.57 mm
Width6.67 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS30J.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages6 years ago
Datasheet21 pages9 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages21 years ago
Augswan
Datasheet22 pages1 year ago
Arrow Electronics
Datasheet20 pages12 years ago
Sierra IC
Datasheet6 pages24 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago