Texas Instruments SN74LVC2G66DCTRG4

5-V, 1: 1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85
Production

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
Max Operating Temperature85 °C
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Channels2
Number of Inputs2
Number of Outputs2
Operating Supply Current10 µA
PackagingTape and Reel
Propagation Delay600 ps
Resistance10 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time10.5 ns
Turn-On Delay Time10 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G66DCTRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages10 years ago
Datasheet20 pages12 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet21 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.255
$ 0.264
$ 0.264
Stock
764,819
1,454,253
1,454,253
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments SN74LVC2G66DCTRG4 provided by its distributors.

5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85
Analog Switch Dual SPST 8-Pin SSOP T/R
SPST, 2 Func, 2 Channel, CMOS, PDSO8
2 Circuit IC Switch 1:1 10Ohm SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
Max Operating Temperature85 °C
Max Supply Current10 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Channels2
Number of Inputs2
Number of Outputs2
Operating Supply Current10 µA
PackagingTape and Reel
Propagation Delay600 ps
Resistance10 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time10.5 ns
Turn-On Delay Time10 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G66DCTRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages10 years ago
Datasheet20 pages12 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages21 years ago
Arrow Electronics
Datasheet21 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago