Texas Instruments SN74LVC2G66DCTR

10Ω 2 SPST(SPST)-Normal Open SSOP-8 Analog Switches / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
Drain to Source Resistance10 Ω
Max Operating Temperature85 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Bits2
Number of Channels2
Number of Inputs2
Number of Outputs2
Operating Supply Current10 µA
Output Current50 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay600 ps
Resistance10 Ω
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Throw ConfigurationSPST
Turn-Off Delay Time6.3 ns
Turn-On Delay Time3.9 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G66DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages10 years ago
Datasheet20 pages12 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages21 years ago
Mouser
Datasheet18 pages16 years ago
element14 APAC
Datasheet22 pages9 years ago
Farnell
Datasheet29 pages6 years ago
Datasheet27 pages8 years ago
Datasheet16 pages14 years ago
Datasheet18 pages15 years ago
Datasheet16 pages16 years ago
Datasheet12 pages16 years ago
Newark
Datasheet21 pages11 years ago
Datasheet22 pages9 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
LCSC
Datasheet30 pages2 years ago
Jameco
Datasheet20 pages16 years ago
DigiKey
Datasheet16 pages17 years ago
iiiC
Datasheet18 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago

Inventory History

3 month trend:
+25.31%

Alternate Parts

Price @ 1000
$ 0.264
$ 0.169
$ 0.255
$ 0.265
$ 0.245
Stock
1,627,342
643,580
761,779
688,379
158,468
Authorized Distributors
3
11
1
1
6
Case/Package
SSOP
TSSOP
SSOP
SSOP
TSSOP
Number of Pins
8
8
8
8
8
Logic Function
-
-
-
-
-
Number of Inputs
2
2
2
2
-
Number of Outputs
2
2
2
2
-
Number of Circuits
-
-
-
-
-
Low Level Output Current
-
-
-
-
-
High Level Output Current
-
-
-
-
-
Supply Type
Single
Single
Single
Single
Single
Min Supply Voltage
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC2G66DCTR provided by its distributors.

10Ω 2 SPST(SPST)-Normal Open SSOP-8 Analog Switches / Multiplexers ROHS
5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85
TEXAS INSTRUMENTS SN74LVC2G66DCTR / IC BILATERAL ANALOG SWITCH SM8
IC, ANALOG SWITCH, DUAL, SPST - NO, SSOP
IC, ANA SWITCH, DUAL, SMD, SSOP8
French Electronic Distributor since 1988
Logic - Signal Switches Dual Bilateral
SPST, 2 Func, 2 Channel, CMOS, PDSO8
IC,SN74LVC2G66DCTR,DUAL ANALOG SWITCH <AZ
SN74LVC2G66 2-CHANNEL, 1:1 ANALO
Ic, Ana Switch, Dual, Smd, Ssop8; No. Of Channels:2Channels; Analogue Switch Type:Spst - No; On State Resistance Max:10Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Ssop; No. Of Pins:8Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G66DCTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G66DCTR .
  • SN74LVC2G66DCTR.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
Drain to Source Resistance10 Ω
Max Operating Temperature85 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Bits2
Number of Channels2
Number of Inputs2
Number of Outputs2
Operating Supply Current10 µA
Output Current50 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay600 ps
Resistance10 Ω
Schedule B8542390000
Supply TypeSingle
TerminationSMD/SMT
Throw ConfigurationSPST
Turn-Off Delay Time6.3 ns
Turn-On Delay Time3.9 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G66DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages10 years ago
Datasheet20 pages12 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages21 years ago
Mouser
Datasheet18 pages16 years ago
element14 APAC
Datasheet22 pages9 years ago
Farnell
Datasheet29 pages6 years ago
Datasheet27 pages8 years ago
Datasheet16 pages14 years ago
Datasheet18 pages15 years ago
Datasheet16 pages16 years ago
Datasheet12 pages16 years ago
Newark
Datasheet21 pages11 years ago
Datasheet22 pages9 years ago
SHENGYU ELECTRONICS
Datasheet30 pages2 years ago
LCSC
Datasheet30 pages2 years ago
Jameco
Datasheet20 pages16 years ago
DigiKey
Datasheet16 pages17 years ago
iiiC
Datasheet18 pages20 years ago
Sierra IC
Datasheet18 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago