Texas Instruments SN74LVC2G66DCTRE4

5-V, 1: 1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85
Production

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
Max Operating Temperature85 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Channels2
Number of Inputs2
Number of Outputs2
Operating Supply Current10 µA
PackagingTape and Reel
Propagation Delay600 ps
Resistance10 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time6.3 ns
Turn-On Delay Time3.9 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G66DCTRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages10 years ago
Datasheet20 pages12 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages21 years ago
Mouser
Datasheet18 pages16 years ago

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 0.265
$ 0.264
$ 0.264
Stock
693,993
1,454,530
1,454,530
Authorized Distributors
1
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC2G66DCTRE4 provided by its distributors.

5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-SM8 -40 to 85
Analog Switch Dual SPST 8-Pin SSOP T/R
Logic - Signal Switches 8-BIT FET BUS SWITCH
DUAL 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO8
SPST, 2 Func, 2 Channel, CMOS, PDSO8
2 Circuit IC Switch 1:1 10Ohm SM8
DUAL ANALOG SWITCH LEADFREE <AZ
IC, SM LOGIC, ANALOG SWITCH, DUALIC, SM LOGIC, ANALOG SWITCH, DUAL; LOGIC IC FAMILY:LVC; LOGIC IC BASE NUMBER:742664; LOGIC IC FUNCTION:ANALOG SWITCH, DUAL; VOLTAGE, SUPPLY:6.5V; CASE STYLE:VSSOP; BASE NUMBER:74; PINS, NO. OF:8; RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
Max Operating Temperature85 °C
Max Supply Current1 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Channels2
Number of Inputs2
Number of Outputs2
Operating Supply Current10 µA
PackagingTape and Reel
Propagation Delay600 ps
Resistance10 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time6.3 ns
Turn-On Delay Time3.9 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G66DCTRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages10 years ago
Datasheet20 pages12 years ago
Datasheet2 pages20 years ago
Technical Drawing2 pages21 years ago
Mouser
Datasheet18 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago