Texas Instruments SN74LVC2G08DCTR

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SM8 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
High Level Output Current-32 mA
Logic FunctionAND
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current32 mA
PackagingCut Tape
Propagation Delay3.8 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time3.8 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G08DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet14 pages12 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet16 pages9 years ago
Datasheet14 pages12 years ago
element14 APAC
Datasheet22 pages8 years ago
Newark
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Datasheet16 pages9 years ago
Datasheet11 pages17 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
Sierra IC
Datasheet12 pages20 years ago
Upverter
Datasheet15 pages10 years ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet15 pages16 years ago

Inventory History

3 month trend:
-40.73%

Alternate Parts

Price @ 1000
$ 0.226
$ 0.326
$ 0.326
Stock
1,180,020
1,628,607
1,628,607
Authorized Distributors
3
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.8 ns
3.8 ns
3.8 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G08DCTR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC2G08DCTR provided by its distributors.

2-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 8-SM8 -40 to 125
AND 74LVC2G08 EAR99 74LVC logic gate circuit 3.8ns @ 5V 50pF 1.3mm 32mA 32mA 1.7V-2V
IC, DUAL 2 INPUT AND GATE, SMD; Logic Family / Base Number: 74LVC2G08; Logic Type: AND; Output Current: 32mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SSOP; No. of Pins: 8Pins; Logic IC Family: 74LVC; Logic IC Base Number: 742G08; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 742G08; Logic Function Number: 742G08; Logic IC Base Number: 7408; Logic IC Function: Dual 2-Input Positive AND Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G08DCTR .
  • SN74LVC2G08DCTR.
  • SN74LVC2G08DCTR..

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
High Level Output Current-32 mA
Logic FunctionAND
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current32 mA
PackagingCut Tape
Propagation Delay3.8 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time3.8 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G08DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet14 pages12 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet16 pages10 years ago
Datasheet16 pages9 years ago
Datasheet14 pages12 years ago
element14 APAC
Datasheet22 pages8 years ago
Newark
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet13 pages15 years ago
Datasheet13 pages15 years ago
Datasheet16 pages9 years ago
Datasheet11 pages17 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
Sierra IC
Datasheet12 pages20 years ago
Upverter
Datasheet15 pages10 years ago
iiiC
Datasheet15 pages11 years ago
Jameco
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago