Toshiba TC7WZ08FKTE85LF

AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-32 mA
Logic FunctionAND
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Propagation Delay3.7 ns
Quiescent Current1 µA

Documents

Download datasheets and manufacturer documentation for Toshiba TC7WZ08FKTE85LF.

_legacy Avnet
Datasheet7 pages14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Toshiba TC7WZ08FKTE85LF.

Related Parts

Descriptions

Descriptions of Toshiba TC7WZ08FKTE85LF provided by its distributors.

AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
IC GATE AND 2CH 2-INP US8
Logic Gates x34 Dual LMOS
X34 PB-F US8 L-MOS LOGIC (SHS)

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC7WZ08FK(TE85L,F)

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-32 mA
Logic FunctionAND
Low Level Output Current32 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Propagation Delay3.7 ns
Quiescent Current1 µA

Documents

Download datasheets and manufacturer documentation for Toshiba TC7WZ08FKTE85LF.

_legacy Avnet
Datasheet7 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant