Texas Instruments SN74LVC1G132DBVR

Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight11.198062 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionNAND, Schmitt Trigger
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current50 mA
PackagingCut Tape
Propagation Delay4.4 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time16.5 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G132DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages16 years ago
Farnell
Datasheet17 pages10 years ago
Datasheet17 pages9 years ago
element14 APAC
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Upverter
Datasheet16 pages10 years ago
SHENGYU ELECTRONICS
Datasheet21 pages2 years ago
Newark
Datasheet17 pages9 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Jameco
Datasheet16 pages15 years ago
DigiKey
Datasheet12 pages19 years ago
Sierra IC
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+50.08%

Alternate Parts

Price @ 1000
$ 0.072
$ 0.346
$ 0.346
Stock
1,441,891
609,980
609,980
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
NAND, Schmitt Trigger
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4.4 ns
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC1G132DBVR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G132DBVR provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
LOGIC NAND GATE, SINGLE, 5.3NS, 5-SOT-23, FULL REEL
NAND Schmitt Trigger 74LVC1G132 EAR99 74LVC logic gate circuit 5ns @ 5V 50pF 1.45mm 32mA 32mA 1.16V-3.33V
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
SINGLE 2-INPUT NAND GATE W/ SCHMITT-TRIG<AZ
Logic Nand Gate, Single, 5.3Ns, 5-Sot-23; Logic Family/Base Number:74Lvc1G132; Logic Type:Nand Schmitt Trigger; Output Current:50Ma; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-23; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G132DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G132DBVR .
  • SN74LVC1G132DBVR.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight11.198062 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionNAND, Schmitt Trigger
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current50 mA
PackagingCut Tape
Propagation Delay4.4 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputYes
TerminationSMD/SMT
Turn-On Delay Time16.5 ns
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G132DBVR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages16 years ago
Farnell
Datasheet17 pages10 years ago
Datasheet17 pages9 years ago
element14 APAC
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Upverter
Datasheet16 pages10 years ago
SHENGYU ELECTRONICS
Datasheet21 pages2 years ago
Newark
Datasheet17 pages9 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Jameco
Datasheet16 pages15 years ago
DigiKey
Datasheet12 pages19 years ago
Sierra IC
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago