onsemi NC7SZ00M5X

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Number of Terminals5
Weight30 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay2.4 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time5 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ00M5X.

Farnell
Datasheet10 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages4 years ago
Datasheet10 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet11 pages1 year ago
Technical Drawing1 page3 years ago
Future Electronics
Datasheet11 pages24 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet10 pages17 years ago
DigiKey
Datasheet9 pages19 years ago
Sierra IC
Datasheet7 pages23 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-82.46%

Alternate Parts

Price @ 1000
$ 0.07
$ 0.058
$ 0.346
$ 0.269
$ 0.056
$ 0.073
$ 0.793
$ 0.348
$ 0.135
$ 0.425
Stock
4,317,502
3,797,314
2,507,796
5,612,338
1,797,165
2,294,736
251,232
2,719,169
1,436,584
1,907,326
Authorized Distributors
8
5
6
4
8
2
5
3
1
1
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
SOT-25
SOT-23
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
5
5
5
5
5
5
5
Logic Function
NAND
NAND
NAND
NAND
NAND
NAND
NAND
NAND
NAND
NAND
Number of Circuits
1
1
1
1
1
1
1
1
1
1
Number of Inputs
2
2
2
2
2
2
2
2
2
2
Propagation Delay
2.4 ns
4 ns
4 ns
12 ns
4 ns
4 ns
5 ns
4 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
10 µA
10 µA
2 µA
200 µA
10 µA
10 µA
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi NC7SZ00M5X.

Related Parts

Descriptions

Descriptions of onsemi NC7SZ00M5X provided by its distributors.

NC7SZ00 Series 5.5 V TinyLogic® UHS Single 2-Input NAND Gate - SOT-23-5
NAND 7SZ00 EAR99 7SZ logic gate circuit 4.3ns @ 5V 50pF 1.3mm 32mA 32mA 3.3V
IC, SINGLE NAND GATE, 2I/P, SOT-23-5
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
The NC7SZ00 is a single two-input NAND gate from Fairchild’s Ultra-High Speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7SZ00M5X.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Number of Terminals5
Weight30 mg
Technical
Ambient Temperature Range High85 °C
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay2.4 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time5 ns
Dimensions
Height1.1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi NC7SZ00M5X.

Farnell
Datasheet10 pages13 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
onsemi
Datasheet11 pages4 years ago
Datasheet10 pages6 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
Upverter
Datasheet11 pages1 year ago
Technical Drawing1 page3 years ago
Future Electronics
Datasheet11 pages24 years ago
Fairchild Semiconductor
Technical Drawing1 page16 years ago
Jameco
Datasheet10 pages17 years ago
DigiKey
Datasheet9 pages19 years ago
Sierra IC
Datasheet7 pages23 years ago
TME
Datasheet0 pages0 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago