Texas Instruments SN74LVC1G07QDCKRQ1

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 5-Pin SC-70 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current5 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Propagation Delay4.9 ns
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07QDCKRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Upverter
Datasheet24 pages3 years ago
Arrow.cn
Datasheet12 pages7 years ago

Inventory History

3 month trend:
+51.44%

Alternate Parts

Price @ 1000
$ 0.107
$ 0.044
$ 0.044
Stock
649,900
11,068,625
11,068,625
Authorized Distributors
5
4
4
Case/Package
-
SC
SC
Number of Pins
5
5
5
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Number of Elements
-
1
1
Number of Bits per Element
-
1
1
Low Level Output Current
-
32 mA
32 mA
High Level Output Current
-
32 mA
32 mA
Propagation Delay
4.9 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments SN74LVC1G07QDCKRQ1 provided by its distributors.

Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 5-Pin SC-70 T/R
1 32mA 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current5 µA
Number of Bits1
Number of Channels1
Number of Circuits1
Number of Inputs1
Number of Outputs1
Propagation Delay4.9 ns
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07QDCKRQ1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet24 pages1 year ago
Upverter
Datasheet24 pages3 years ago
Arrow.cn
Datasheet12 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago