What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVC1G07DCKR

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet33 pages12 years ago
Datasheet29 pages12 years ago
Datasheet19 pages12 years ago
Datasheet25 pages13 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-2.34%

CAD Models

Download Texas Instruments SN74LVC1G07DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.041
$ 0.115
$ 0.115
Stock
3,865,897
575,386
575,386
Authorized Distributors
3
2
2
Case/Package
SC
-
-
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
-
-
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
4 ns
4.9 ns
4.9 ns
Low Level Output Current
32 mA
-
-
High Level Output Current
32 mA
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsSN74AHC1G04DCKRG4
Single 2-V to 5.5-V inverter 5-SC70 -40 to 125
Ahc/vhc Series, 1-INPUT Invert Gate, PDSO5, SC-70, SC-88A, SOT-353, 5 Pin
Inverter with Open Drain Output | IC INVERTER OD 1CH 1-INP SC88A
Texas InstrumentsSN74AHC1G14DCKR
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Texas InstrumentsSN74AHC1G14DCKRG4
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125
Inverter, AHC/VHC Series, 1-Func, 1-Input, CMOS, PDSO5

Descriptions

Descriptions of Texas Instruments SN74LVC1G07DCKR provided by its distributors.

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
IC,SN74LVC1G07DCKR,SINGLE HEX BUFFER/DRIVER W/OPEN-DRAIN<AZ
Buffer/Driver Single, Smd, Sc-70-5; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc1G07; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G07DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC 1G07DCKR
  • SN74LVC1G07DCKR .
  • SN74LVC1G07DCKR.