Texas Instruments SN74LVC1G07MDCKREP

Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay5.7 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time5.7 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07MDCKREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet12 pages9 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet12 pages11 years ago
SHENGYU ELECTRONICS
Datasheet12 pages3 years ago
Upverter
Datasheet12 pages4 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Inventory History

3 month trend:
+132%

Alternate Parts

Price @ 1000
$ 0.78
$ 0.044
$ 0.044
Stock
282,230
11,095,788
11,095,788
Authorized Distributors
5
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-
32 mA
32 mA
Propagation Delay
5.7 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G07MDCKREP provided by its distributors.

Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125
1 32mA 1.65V~5.5V 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R
Buffer/Driver, Open Drain O/P, Sc-70-5; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Family/Base Number:74Lvc1G07; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G07MDCKREP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G07MDCKREP .

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay5.7 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time5.7 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07MDCKREP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet12 pages9 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages17 years ago
Farnell
Datasheet12 pages11 years ago
SHENGYU ELECTRONICS
Datasheet12 pages3 years ago
Upverter
Datasheet12 pages4 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago