Texas Instruments SN74LVC1G07DCKT

32mA 1 1.65V~5.5V 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay8.3 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time4.2 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DCKT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet25 pages12 years ago
Datasheet33 pages10 years ago
Datasheet29 pages10 years ago
Datasheet19 pages10 years ago
Datasheet25 pages11 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet38 pages7 years ago
Datasheet34 pages9 years ago
Datasheet15 pages17 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Upverter
Datasheet41 pages3 years ago
Farnell
Datasheet25 pages12 years ago
Mouser
Datasheet17 pages16 years ago
Jameco
Datasheet19 pages17 years ago

Inventory History

3 month trend:
-15.76%

Alternate Parts

Price @ 1000
$ 0.372
$ 0.044
$ 0.044
Stock
4,912,154
11,068,625
11,068,625
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
32 mA
32 mA
Propagation Delay
8.3 ns
4 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G07DCKT provided by its distributors.

32mA 1 1.65V~5.5V 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R
74LVC1G07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer - 32mA 4.2ns 1.1mm 3.3V
IC, BUFFER/DRIVER, SMD, SC-70-5; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74LVC1G07; Type de boîtier CI logique: SC-70; Nombre de broches: 5Broche(s); Tension, alimentation min.: 1.65V;
Ic, Buffer/Driver, Smd, Sc-70-5; Logic Family/Base Number:74Lvc1G07; Logic Device Type:Buffer, Non Inverting; Logic Case Style:Sc-70; No. Of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G07DCKT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G07DCKT .
  • SN74LVC1G07DCKT.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Ambient Temperature Range High125 °C
High Level Output Current32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay8.3 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time4.2 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DCKT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Datasheet25 pages12 years ago
Datasheet33 pages10 years ago
Datasheet29 pages10 years ago
Datasheet19 pages10 years ago
Datasheet25 pages11 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet38 pages7 years ago
Datasheet34 pages9 years ago
Datasheet15 pages17 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago
Upverter
Datasheet41 pages3 years ago
Farnell
Datasheet25 pages12 years ago
Mouser
Datasheet17 pages16 years ago
Jameco
Datasheet19 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago