Texas Instruments SN74LVC1G07DCKRE4

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape (CT)
PolarityNon-Inverting
Propagation Delay4.2 ns
Quiescent Current10 µA
Turn-On Delay Time8.3 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DCKRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet33 pages10 years ago
Datasheet29 pages10 years ago
Datasheet19 pages10 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet38 pages7 years ago
Datasheet38 pages9 years ago
Datasheet34 pages9 years ago
Datasheet25 pages12 years ago
Jameco
Datasheet19 pages16 years ago

Inventory History

3 month trend:
+9.16%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.044
$ 0.044
Stock
4,415,245
11,068,625
11,068,625
Authorized Distributors
2
4
4
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G07DCKRE4 provided by its distributors.

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SC-70 T/R
Buffers & Line Drivers Single w/ OD
74LVC1G07 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) 74LVC logic driver - 32mA 8.3ns 1.1mm 3.3V
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
SINGLE HEX BUF/DVR W/O-DRA-LD FREE<AZ
NON INVERTING BUFFER, SC-70-5, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins5
Technical
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Elements1
Number of Gates1
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs1
PackagingCut Tape (CT)
PolarityNon-Inverting
Propagation Delay4.2 ns
Quiescent Current10 µA
Turn-On Delay Time8.3 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DCKRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages11 years ago
Datasheet33 pages10 years ago
Datasheet29 pages10 years ago
Datasheet19 pages10 years ago
Datasheet25 pages11 years ago
Datasheet25 pages12 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet38 pages7 years ago
Datasheet38 pages9 years ago
Datasheet34 pages9 years ago
Datasheet25 pages12 years ago
Jameco
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago