Texas Instruments SN74LVC1G07DCK3

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins5
Technical
Number of Bits1
Number of Channels1
Number of Outputs1
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DCK3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago

Inventory History

3 month trend:
+37.84%

Alternate Parts

Price @ 1000
$ 0.131
$ 0.044
$ 0.044
Stock
17,874,654
11,068,625
11,068,625
Authorized Distributors
3
4
4
Case/Package
-
SC
SC
Number of Pins
5
5
5
Logic Function
-
Buffer, Inverting
Buffer, Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments SN74LVC1G07DCK3 provided by its distributors.

Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
74LVC1G07 Tape & Reel (TR) Tin/Bismuth (Sn/Bi) 74LVC logic driver - 32mA 8.6ns 1.1mm 3.3V
Buffer/Line Driver 1-CH Non-Inverting Open-Drain CMOS 5-Pin SC-70 T/R
Single Buffer/Driver With Open-Drain Output
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
SN74LVC1G07 SINGLE BUFFER/DRIVER
IC BUFFER NON-INVERT 5.5V SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins5
Technical
Number of Bits1
Number of Channels1
Number of Outputs1
Schedule B8542390000
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G07DCK3.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages17 years ago
SHENGYU ELECTRONICS
Datasheet43 pages1 year ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago