Texas Instruments SN74LVC1G00DBVRE4

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
Production

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay4 ns
Quiescent Current10 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G00DBVRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages10 years ago
Datasheet25 pages10 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet22 pages12 years ago
Datasheet15 pages16 years ago
iiiC
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-4.12%

Alternate Parts

Price @ 1000
$ 0.135
$ 0.058
$ 0.058
Stock
1,425,542
4,819,160
4,819,160
Authorized Distributors
1
5
5
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC1G00DBVRE4 provided by its distributors.

Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125
NAND 74LVC1G00 EAR99 74LVC logic gate circuit 4.3ns @ 5V 50pF 1.45mm 32mA 32mA 1.7V-2V
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Ic,Logic Gate,2-Input Nand,Lcx/Lvc-Cmos,Tsop,5Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74LVC1G00DBVRE4

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight15.790684 mg
Technical
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay4 ns
Quiescent Current10 µA
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G00DBVRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages10 years ago
Datasheet25 pages10 years ago
Datasheet24 pages10 years ago
Datasheet24 pages11 years ago
Datasheet22 pages12 years ago
Datasheet15 pages16 years ago
iiiC
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago