Texas Instruments 74LVC1G132DBVRG4

Single 2-Input NAND Gate with Schmitt-Trigger Input 5-SOT-23 -40 to 125

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight11.198062 mg
Technical
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay5 ns
Quiescent Current10 µA
Schmitt Trigger InputYes
Turn-On Delay Time6 ns
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G132DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages10 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet16 pages10 years ago

Inventory History

3 month trend:
-1.37%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.081
$ 0.346
$ 0.425
Stock
225,381
1,168,122
700,209
124,913
Authorized Distributors
1
6
6
1
Case/Package
SOT-23
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
5
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
NAND
Number of Circuits
1
1
1
1
Number of Inputs
2
2
2
2
Propagation Delay
5 ns
4.4 ns
5 ns
5 ns
Low Level Output Current
32 mA
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA
10 µA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G132DBVRG4.

Related Parts

Descriptions

Descriptions of Texas Instruments 74LVC1G132DBVRG4 provided by its distributors.

Single 2-Input NAND Gate with Schmitt-Trigger Input 5-SOT-23 -40 to 125
IC,LOGIC GATE,2-INPUT NAND,LCX/LVC-CMOS,TSOP,5PIN,PLASTIC
NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Weight11.198062 mg
Technical
High Level Output Current-32 mA
Logic FunctionNAND
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay5 ns
Quiescent Current10 µA
Schmitt Trigger InputYes
Turn-On Delay Time6 ns
Dimensions
Height1.15 mm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G132DBVRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing5 pages6 years ago
Technical Drawing2 pages9 years ago
Datasheet17 pages10 years ago
Datasheet15 pages16 years ago
Upverter
Datasheet16 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago