Texas Instruments SN74LV132APWR

4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV132APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Newark

element14 APAC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.13%

CAD Models

Download Texas Instruments SN74LV132APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.225
$ 0.114
$ 0.114
Stock
762,544
373,511
373,511
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.3 ns
25 ns
25 ns
Low Level Output Current
12 mA
6 mA
6 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV132APWR.

Related Parts

Diodes Inc.74LV132AT14-13
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LV132A
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, TSSOP, 74LV132
74AHC Series 5 V Si-Gate CMOS Quad 2-Input NAND Schmitt Trigger - TSSOP-14
74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2 Input NAND Gate - TSSOP-14
74VHC Series High Speed CMOS Quad 2-Input NAND Gate - TSSOP-14
74VHC Series Quad 2-Input NAND Gate with Schmitt Trigger Input - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74LV132APWR provided by its distributors.

4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-TSSOP -40 to 125
NAND Schmitt Trigger 74LV132 EAR99 74LV logic gate circuit 9.7ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
9.7ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA NAND Gate LV 12mA TSSOP-14 , 1.2mm
QUADRUPLE POSITIVE-NAND GATE WITH SCHMITT-TRIGGER INPUTS
NAND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
QUAD NAND, SMD, 74LV132, TSSOP14; Logic Family / Base Number: 74LV132; Logic Type: NAND Schmitt Trigger; Output Current: 12mA; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic Case Style: TSSOP; No. of
Nand Schmitt Trigger, Quad, Tssop-14; Logic Function:Nand Gate; No. Of Elements:Quad; No. Of Inputs:2Inputs; No. Of Pins:14Pins; Logic Case Style:Tssop; Product Range:74Lv132; Logic Ic Family:74Lv; Supply Voltage Min:2V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV132APWR .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV132 APWR
  • SN74LV132-APWR
  • SN74LV132APWR .