Texas Instruments SN74LS628N

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin PDIP Thru-Hole Tube
$ 2.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS628N.

Texas Instruments

Datasheet12 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Newark

element14

Sierra IC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Texas Instruments SN74LS628N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.88
$ 28.846
$ 28.846
Stock
161,117
93,818
93,818
Authorized Distributors
3
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Max Frequency
-
-
-
Frequency
25 MHz
-
-
Max Duty Cycle
50 %
-
-
Interface
-
-
-
Frequency Stability
-
-
-
Load Capacitance
45 pF
45 pF
45 pF
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS628N.

Related Parts

Texas InstrumentsSN74LS624N
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin PDIP Thru-Hole Tube
Texas InstrumentsSN74LS629N
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 16-Pin PDIP Thru-Hole Tube
Texas InstrumentsCD74HCT7046AE
High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74LS628N provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin PDIP Thru-Hole Tube
Through Hole 14-DIP (0.300 7.62mm) Active e4 programmable oscillator 19.3mm 20MHz 0.024A 45pF
Voltage-controlled oscillator 14-PDIP 0 to 70
20MHz PDIP-14 Voltage Controlled Oscillators (VCO) ROHS
Texas Instruments VCO, 1.1¡ú 25.MHz, 14, PDIP-14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LS628 N
  • SN74LS628N..