Texas Instruments CD74HCT7046AE

High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
$ 2.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HCT7046AE.

Newark

Datasheet29 pages15 years ago
Datasheet29 pages12 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
+5.50%

CAD Models

Download Texas Instruments CD74HCT7046AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.193
$ 2.849
Stock
249,652
75,371
Authorized Distributors
5
0
Case/Package
PDIP
PDIP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
38 MHz
38 MHz
Number of Outputs
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HCT7046AE.

Related Parts

Texas InstrumentsCD74HCT4046AE
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsSN74LV4046AN
HIGH-SPEED CMOS LOGIC PHASE-LOCKED LOOP WITH VCO | IC PLL CMOS LOGIC W/VCO HS 16DIP
Texas InstrumentsSN74LV4046ANE4
High-Speed CMOS Logic Phase-Locked Loop with VCO 16-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments CD74HCT7046AE provided by its distributors.

High Speed CMOS Logic Phase-Locked Loop with VCO and Lock Detector 16-PDIP -55 to 125
Texas Instruments phase locked loop circuit, 16Pin, PDIPencapsulation
IC PLL W/VCO/LOCK DETECT 16-DIP
PLL Single 12MHz to 18MHz 16-Pin PDIP Tube
TEXAS INSTRUMENTS CD74HCT7046AE IC, 74HCT CMOS, 74HCT7046, DIP16
Phase Locked Loop, CMOS, PDIP16
IC, 74HCT CMOS, 74HCT7046, DIP16; Frequency: 38MHz; PLL Type: VCO; No. of Pins: 16Pins; PLL Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74HCT7046; Logic Function Number: 747046; Logic IC Base Number: 747046; Logic IC Function: Phase Locked Loop with Lock Detector; No. of Gates: 1; Operating Temperature Range: -55°C to +125°C; Supply Current: 8µA; Supply Voltage Range: 4.5V to 5.5V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.