Texas Instruments SN74HCU04D

Inverter 6-Element CMOS 14-Pin SOIC Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay14 ns
Quiescent Current2 µA
Schmitt Trigger InputNo
Turn-On Delay Time20 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCU04D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet19 pages9 years ago
Datasheet16 pages15 years ago
Datasheet16 pages13 years ago
element14 APAC
Datasheet19 pages11 years ago
Farnell
Datasheet19 pages9 years ago
Datasheet14 pages20 years ago
Augswan
Datasheet20 pages1 year ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
TME
Datasheet18 pages8 years ago
iiiC
Datasheet19 pages11 years ago
Jameco
Datasheet17 pages15 years ago
Datasheet15 pages17 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+28.57%

Alternate Parts

Price @ 1000
$ 0.571
$ 0.115
$ 0.115
Stock
320,919
758,042
758,042
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Number of Outputs
-
-
-
Propagation Delay
14 ns
14 ns
14 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HCU04D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74HCU04D provided by its distributors.

Inverter 6-Element CMOS 14-Pin SOIC Tube
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
INVERTER, HEX, 1 I/P, SOIC-14; Famille Logique/ Numéro de base: 74HC04; Type de logique: Inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier CI l
INVERTER, HEX, 1 I/P, SOIC-14; Logic Family / Base Number:74HC04; Logic Type:Inverter; Output Current:-; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7404; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HCU04-D
  • SN74HCU04D .
  • SN74HCU04D.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits6
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current5.2 mA
Propagation Delay14 ns
Quiescent Current2 µA
Schmitt Trigger InputNo
Turn-On Delay Time20 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HCU04D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet18 pages9 years ago
Datasheet18 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet16 pages16 years ago
Newark
Datasheet19 pages9 years ago
Datasheet16 pages15 years ago
Datasheet16 pages13 years ago
element14 APAC
Datasheet19 pages11 years ago
Farnell
Datasheet19 pages9 years ago
Datasheet14 pages20 years ago
Augswan
Datasheet20 pages1 year ago
SHENGYU ELECTRONICS
Datasheet21 pages1 year ago
TME
Datasheet18 pages8 years ago
iiiC
Datasheet19 pages11 years ago
Jameco
Datasheet17 pages15 years ago
Datasheet15 pages17 years ago
Sierra IC
Datasheet12 pages20 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago