Texas Instruments CD74HC04M96

IC Hex Inverter Hs 14-SOIC / Inverter 6-ELEMENT Cmos 14-PIN SOIC T/r
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current5.2 mA
PackagingCut Tape (CT)
Propagation Delay14 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time18 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC04M96.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Datasheet12 pages19 years ago
Farnell
Datasheet17 pages9 years ago
element14 APAC
Datasheet17 pages10 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
LCSC
Datasheet25 pages1 year ago
iiiC
Datasheet16 pages11 years ago
Sierra IC
Datasheet10 pages19 years ago
DigiKey
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-19.82%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.195
$ 0.195
Stock
652,093
1,709,315
1,709,315
Authorized Distributors
6
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
14 ns
13 ns
13 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC04M96.

Related Parts

Descriptions

Descriptions of Texas Instruments CD74HC04M96 provided by its distributors.

IC HEX INVERTER HS 14-SOIC / Inverter 6-Element CMOS 14-Pin SOIC T/R
74HC04 EAR99 74HC Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Logic, Inverter, Hex, Soic-14; Logic Family/Base Number:74Hc04; Logic Type:Inverter; Output Current:5.2Ma; No. Of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC04M96
LOGIC, INVERTER, HEX, SOIC-14; Famille Logique/ Numéro de base: 74HC04; Type de logique: Inverseur; Courant, sortie: 5.2mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 6V; Type de boîtier

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC04M96 .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight122.413241 mg
Technical
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Output Current5.2 mA
PackagingCut Tape (CT)
Propagation Delay14 ns
Quiescent Current2 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time18 ns
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC04M96.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages16 years ago
Arrow Electronics
Datasheet16 pages12 years ago
Newark
Datasheet17 pages8 years ago
Datasheet17 pages9 years ago
Datasheet12 pages19 years ago
Farnell
Datasheet17 pages9 years ago
element14 APAC
Datasheet17 pages10 years ago
SHENGYU ELECTRONICS
Datasheet25 pages2 years ago
LCSC
Datasheet25 pages1 year ago
iiiC
Datasheet16 pages11 years ago
Sierra IC
Datasheet10 pages19 years ago
DigiKey
Datasheet9 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago